
8-channel, bidirectional CMOS bus transceiver with 3-state outputs. Features a 5V operating supply voltage, 4.5V to 5.5V supply voltage range, and 14ns propagation delay. Offers 24mA low-level and -24mA high-level output current. Packaged in a 20-pin SOP with surface mount capability, operating from -40°C to 85°C.
Toshiba TC74ACT245F(F) technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Length | 12.8mm |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74ACT245F(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
