Octal D-type flip-flop IC, featuring 8 bits and 8 circuits, operates on a 5V supply voltage. This surface mount component utilizes positive edge clock triggering and offers a maximum operating frequency of 150MHz. It provides a high level output current of 75mA and a low level output current of 75mA, with a propagation delay of 10.5ns. The device is housed in a 20-SOIC package and operates within a temperature range of -40°C to 85°C.
Toshiba TC74ACT273FW-ELP technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 75mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TC74ACT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC74ACT273FW-ELP to view detailed technical specifications.
No datasheet is available for this part.