Toshiba TC74ACT280FN technical specifications.
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Number of Bits | 9 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74ACT280FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.