8-bit D-type latch with true output, this CMOS logic IC features 3-state outputs and a non-inverting polarity. Operating from a 4.5V to 5.5V supply range with a nominal 5V, it offers a high level output current of 75mA and a low level output current of 75mA. The device boasts a propagation delay of 12ns and a turn-on delay time of 5.9ns, with a maximum operating temperature of 85°C and a minimum of -40°C. Packaged in a 20-lead SOIC surface mount configuration with a 1.27mm pitch, this RoHS compliant component is supplied in a rail/tube format.
Toshiba TC74ACT373FW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 75mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| RoHS Compliant | Yes |
| Series | TC74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 5.9ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74ACT373FW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.