Toshiba TC74ACT374FW technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | 75mA |
| Input Capacitance | 5pF |
| Lead Free | Contains Lead |
| Low Level Output Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.6ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | TC74ACT |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74ACT374FW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.