
8-bit buffer/line driver IC featuring 3-state, non-inverting outputs. This CMOS technology component operates with a supply voltage of 4.5V to 5.5V, supporting a 5V nominal operation. It offers a high level output current of 75mA and a low level output current of 75mA, with a propagation delay of 13ns. Designed for through-hole mounting in a 20-pin DIP package, this RoHS compliant device is suitable for applications requiring robust signal buffering.
Toshiba TC74ACT541P technical specifications.
| Package/Case | DIP |
| High Level Output Current | 75mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74ACT541P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
