8-bit bus driver/transceiver featuring true output, positive edge clock triggering, and 3-state output. Operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. Delivers 75mA high and low level output current with a maximum operating frequency of 160MHz. Housed in a 20-pin SOIC surface mount package, this CMOS technology component offers a propagation delay of 10.1ns and is RoHS compliant.
Toshiba TC74ACT574FW technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | 75mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Low Level Output Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.1ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | TC74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74ACT574FW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.