
Dual positive edge-triggered D flip-flop IC, featuring complementary outputs and a 160MHz frequency. This CMOS logic component operates at 5V with a supply voltage range of 4.5V to 5.5V. It offers a high level output current of 75mA and a low level output current of 75mA. The surface mount SOIC package, with a 1.27mm pitch, is suitable for automated assembly. Operating temperature range is -40°C to 85°C, with a propagation delay of 11.5ns.
Toshiba TC74ACT74FN technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | 75mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 75mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 6.1ns |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74ACT74FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
