
Quad 2-input NAND gate IC featuring CMOS technology. This integrated circuit offers four independent NAND gates, each with two inputs and one output. Operating within a 2V to 6V supply voltage range, it provides a high level output current of 5.2mA and a low level output current of 5.2mA. The component is housed in a 14-pin PDIP through-hole package, with dimensions of 19.25mm length, 6.4mm width, and 3.5mm height. It boasts a propagation delay of 13ns and is RoHS compliant, suitable for operation between -40°C and 85°C.
Toshiba TC74HC00AP(F) technical specifications.
| Package/Case | PDIP |
| Height | 3.5mm |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Length | 19.25mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | TC74HC |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC00AP(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
