Toshiba TC74HC02AFN(ELP) technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC02AFN(ELP) to view detailed technical specifications.
No datasheet is available for this part.