
The Toshiba TC74HC03AP is a quad NAND gate logic IC with a CMOS technology. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 13ns. The device is packaged in a DIP-14 plastic package with a 0.300 inch pitch and is available in a rail/Tube packaging. The IC is RoHS compliant and has a quiescent current of 1uA. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V.
Toshiba TC74HC03AP technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC03AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
