The TC74HC04AF(IDEL) is a 14-pin SOP logic inverter from Toshiba, fabricated using CMOS process technology. It features a lead-frame SMT package with a plastic small outline package and gull-wing leads. The device operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The inverter logic family is HC, with a maximum high level output current of -5.2mA and a maximum low level output current of 5.2mA.
Toshiba TC74HC04AF(IDEL) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 10.8(Max) |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.5 |
| Seated Plane Height (mm) | 1.9(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | HC |
| Logic Function | Inverter |
| Process Technology | CMOS |
| Number of Elements per Chip | 6 |
| Maximum High Level Output Current | -5.2mA |
| Maximum Low Level Output Current | 5.2mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TC74HC04AF(IDEL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.