
The TC74HC04AFN(M) is a 14-pin SOP inverter from Toshiba, fabricated using CMOS process technology. It features a maximum high-level output current of -5.2 mA and a maximum low-level output current of 5.2 mA. The device is designed for surface mount applications and has a maximum operating temperature range of -40 to 85°C. The package is a small outline IC with a lead shape of gull-wing and a seated plane height of 1.75 mm. The device is part of the HC logic family and has a package material of plastic.
Toshiba TC74HC04AFN(M) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOL |
| Package Description | Small Outline IC (L Lead) |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.65 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.38 |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AB |
| Logic Family | HC |
| Logic Function | Inverter |
| Process Technology | CMOS |
| Number of Elements per Chip | 6 |
| Maximum High Level Output Current | -5.2mA |
| Maximum Low Level Output Current | 5.2mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC74HC04AFN(M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.