Toshiba TC74HC04AFNELFM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 13ns |
| Quiescent Current | 1uA |
| Series | 74HC |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC04AFNELFM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
