Toshiba TC74HC07AP(F) technical specifications.
| Package/Case | PDIP |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 19.25mm |
| Logic Function | Buffer |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC07AP(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
