Toshiba TC74HC107AF(F) technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Negative Edge |
| Height | 1.5mm |
| High Level Output Current | -5.2mA |
| Length | 10.3mm |
| Logic Function | JK-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 125ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 175ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC107AF(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
