The TC74HC123AP is a high speed multivibrator IC from Toshiba, packaged in a 16-pin PDIP with through hole mount. It has a quiescent current of 4uA and can handle high level output currents of up to -5.2mA. The device is RoHS compliant and available in bulk packaging. Operating characteristics are not specified for extreme environments, and the device is not radiation hardened.
Toshiba TC74HC123AP technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -5.2mA |
| Logic Function | Multivibrator |
| Low Level Output Current | 5.2mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC123AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.