The Toshiba TC74HC139AFN is a dual 2-channel demultiplexer with a SOIC package and surface mount. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device has a high level output current of 5.2mA and a low level output current of 5.2mA. It is RoHS compliant and available in a package quantity of 1000 units. The demultiplexer is part of the 74HC series and is suitable for use in a single supply type configuration.
Toshiba TC74HC139AFN technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 5.2mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Single |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC139AFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
