Hex Schmitt Inverter IC featuring six independent inverter gates with Schmitt trigger inputs for enhanced noise immunity. Operating from a 2V to 6V supply, this CMOS logic device offers a typical propagation delay of 21ns. The through-hole mounted PDIP package provides a -5.2mA high-level and 5.2mA low-level output current. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component is ideal for digital signal conditioning applications.
Toshiba TC74HC14AP(F) technical specifications.
| Package/Case | PDIP |
| Height | 3.5mm |
| High Level Output Current | -5.2mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 19.25mm |
| Logic Function | Inverter |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Propagation Delay | 21ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | TC74HC |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC14AP(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
