
Surface mount decoder/demultiplexer IC featuring CMOS HC logic family. This single/dual element device offers 1-of-8 or 1-of-4 demultiplexing capabilities with 3 or 2 element inputs respectively, and 8 or 4 element outputs. Housed in a 16-pin SOL (Small Outline IC) plastic package with gull-wing leads, it operates from -40°C to 85°C.
Toshiba TC74HC155AFN(M) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOL |
| Package Description | Small Outline IC (L Lead) |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 9.9 |
| Package Width (mm) | 3.9 |
| Package Height (mm) | 1.38 |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | HC |
| Logic Function | Decoder/Demultiplexer |
| Process Technology | CMOS |
| Demultiplexing Capability | 1-of-4|1-of-8 |
| Number of Elements per Chip | 1|2 |
| Number of Element Inputs | 3|2 |
| Number of Element Outputs | 8|4 |
| Polarity | Inverting |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Toshiba TC74HC155AFN(M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.