IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Multiplexer/Demultiplexer
PackageDIP
MountingThrough Hole
PolarityNon-Inverting
Power500mW
Quick Jump:
Technical Specifications
Toshiba TC74HC157AP technical specifications.
General
Package/Case
DIP
High Level Output Current
5.2mA
Independent Circuits
1
Lead Free
Contains Lead
Logic Function
Mux
Low Level Output Current
5.2mA
Max Operating Temperature
85°C
Min Operating Temperature
-40°C
Max Supply Voltage
6V
Min Supply Voltage
2V
Mount
Through Hole
Number of Circuits
4
Number of Inputs
8
Number of Outputs
4
Package Quantity
1
Packaging
Rail/Tube
Polarity
Non-Inverting
Power Dissipation
500mW
RoHS Compliant
Yes
Series
TC74HC
Supply Type
Single
Throw Configuration
DPST
Compliance
RoHS
Compliant
Datasheet
Toshiba TC74HC157AP Datasheet
Download the complete datasheet for Toshiba TC74HC157AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.