Toshiba TC74HC174AFN technical specifications.
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC174AFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.