8-channel, non-inverting buffer/line driver IC featuring 3-state outputs. This surface-mount component operates with a supply voltage range of 2V to 6V and a maximum operating temperature of 85°C. It offers a low quiescent current of 4uA and supports output currents of 7.8mA (low) and -7.8mA (high). The device is constructed with CMOS technology and is RoHS compliant.
Toshiba TC74HC241AF(F) technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Logic Function | Buffer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 130ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 205ns |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC241AF(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.