
8-bit, dual 4-bit buffer/line driver IC with true, 3-state outputs. Features CMOS technology, operating from a 2V to 6V supply range, and supporting 7.8mA high and low level output current. This surface mount component offers 8 non-inverting channels with a propagation delay of 205ns and a quiescent current of 4uA. Designed for 85°C maximum operating temperature.
Toshiba TC74HC244AFW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 205ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74HC244AFW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.