Toshiba TC74HC245AF(F) technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| Height | 1.5mm |
| High Level Output Current | -7.8mA |
| Length | 12.8mm |
| Logic Function | Transceiver |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Output Type | 3-STATE |
| Polarity | Non-Inverting |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC245AF(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.