
The Toshiba TC74HC245AFW is an 8-bit inverting transceiver with a package type of SOIC. It operates within a supply voltage range of 2V to 6V and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device features a propagation delay of 225ns and a high level output current of 7.8mA, as well as a low level output current of 7.8mA. It is available in a rail/Tube packaging configuration and is not RoHS compliant.
Toshiba TC74HC245AFW technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 7.8mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 225ns |
| RoHS Compliant | No |
| Series | TC74HC |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74HC245AFW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
