Toshiba TC74HC251AP(F) technical specifications.
| Package/Case | DIP |
| Height | 3.5mm |
| High Level Output Current | 5.2mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 19.25mm |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Series | TC74HC |
| Supply Type | Single |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC251AP(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.