Toshiba TC74HC253AFN technical specifications.
| High Level Output Current | -5.2mA |
| Logic Function | Multiplexer |
| Low Level Output Current | 5.2mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC253AFN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.