8-bit D-type flip-flop IC, positive edge triggered, with true output. Features CMOS technology, operating voltage range of 2V to 6V, and a maximum frequency of 66MHz. Offers 5.2mA high and low level output current, 25ns propagation delay, and 15ns turn-on delay. Packaged in a 20-pin SOIC surface mount format, with a temperature range of -40°C to 85°C.
Toshiba TC74HC273AFW(ELP) technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 66MHz |
| High Level Output Current | 5.2mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TC74HC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC74HC273AFW(ELP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.