
Transparent D-Type latch IC featuring 8 channels with 3-state outputs. This CMOS logic device operates with non-inverting polarity and is housed in a 20-pin SOL (Small Outline IC) package with gull-wing leads for surface mounting. The lead-frame SMT package family is SOP, measuring 12.8mm in length, 7.5mm in width, and 2.3mm in height with a 1.27mm pin pitch. Operating temperature range is -40°C to 85°C.
Toshiba TC74HC373AFW(X) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOL |
| Package Description | Small Outline IC (L Lead) |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 12.8 |
| Package Width (mm) | 7.5 |
| Package Height (mm) | 2.3 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Logic Family | HC |
| Process Technology | CMOS |
| Latch Mode | Transparent |
| Type | D-Type |
| Number of Elements per Chip | 1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 8 |
| Output Type | 3-State |
| Polarity | Non-Inverting |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TC74HC373AFW(X) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.