
Octal D-type latch IC featuring 3-state outputs and non-inverting polarity. This through-hole component operates with a minimum supply voltage of 2V and a maximum of 6V, offering 8 bits of data storage. It boasts a propagation delay of 220ns and a turn-on delay time of 12ns, with both high and low level output currents rated at 7.8mA. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Toshiba TC74HC373AP(F) technical specifications.
| Package/Case | DIP |
| Height | 3.5mm |
| High Level Output Current | 7.8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 25.1mm |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 220ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC74HC |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC373AP(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
