Toshiba TC74HC374AF(EL,F) technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 90MHz |
| High Level Output Current | 7.8mA |
| Input Capacitance | 5pF |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 32ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | TC74HC |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC374AF(EL,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
