
8-bit bus driver/transceiver featuring true, non-inverting outputs and 3-state capability. Operates with a positive edge clock trigger, supporting frequencies up to 90MHz. This through-hole mounted component utilizes CMOS technology and offers a propagation delay of 240ns with a turn-on delay time of 17ns. It functions within a supply voltage range of 2V to 6V, providing 7.8mA high and low level output current. Packaged in a 20-pin DIP, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Toshiba TC74HC374AP technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 90MHz |
| High Level Output Current | 7.8mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 240ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC374AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
