
CMOS FIFO Register, single-element, 4-channel, surface mount in a 16-pin SOP package. Features 3-state, non-inverting outputs with a high level output current of -7.8mA and low level output current of 7.8mA. Operates from a 2V to 6V supply voltage range with a propagation delay of 365ns and quiescent current of 4uA. This RoHS compliant component is designed for operation between -40°C and 85°C.
Toshiba TC74HC40105AF(F) technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| High Level Output Current | -7.8mA |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 365ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC40105AF(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
