Toshiba TC74HC4049AFT(EL) technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 7.8mA |
| Logic Function | Inverter, Buffer |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 6 |
| Number of Outputs | 6 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 17ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TC74HC |
| Technology | CMOS |
| Turn-On Delay Time | 145ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC74HC4049AFT(EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
