
Toshiba TC74HC4051AFT-EL technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| On-State Resistance | 100R |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC4051AFT-EL to view detailed technical specifications.
No datasheet is available for this part.