Toshiba TC74HC4052AFT(EL) technical specifications.
| -3db Bandwidth | 140MHz |
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 2 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74HC4052AFT(EL) to view detailed technical specifications.
No datasheet is available for this part.
