
The Toshiba TC74HC4052AP(F) is a dual SP4T multiplexer with a -3db bandwidth of 140MHz. It operates at a dual supply voltage of 5V and has a maximum power dissipation of 500mW. The device is packaged in a DIP-16 package and is designed for through-hole mounting. It has an operating temperature range of -40°C to 85°C and is lead free and RoHS compliant.
Toshiba TC74HC4052AP(F) technical specifications.
| -3db Bandwidth | 140MHz |
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 19.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Throw Configuration | SP4T |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC4052AP(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
