The Toshiba TC74HC4053AFTELM is a 3-input 6-output multiplexer demultiplexer with a maximum operating temperature range of -40°C to 85°C. It is available in a TSSOP package, suitable for surface mount applications. The device has a maximum power dissipation of 180mW and can operate with a supply voltage between 2V and 6V. The 74HC4053AFTELM is a single or dual supply type IC, with an on-state resistance of 100R.
Toshiba TC74HC4053AFTELM technical specifications.
| Package/Case | TSSOP |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 3 |
| Number of Output Lines | 6 |
| On-State Resistance | 100R |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | 74HC |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC4053AFTELM to view detailed technical specifications.
No datasheet is available for this part.