Toshiba TC74HC4053AP technical specifications.
| Package/Case | DIP |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| On-State Resistance | 100R |
| Operating Supply Current | 8uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Series | 74HC |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC4053AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.