Toshiba TC74HC4053AP(F) technical specifications.
| Package/Case | DIP |
| Dual Supply Voltage | 5V |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 19.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC4053AP(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
