Toshiba TC74HC4060AF(F) technical specifications.
| Package/Case | SOP |
| Direction | Unidirectional |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10.8mm |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Propagation Delay | 375ns |
| Radiation Hardening | No |
| Technology | CMOS |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC4060AF(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
