Toshiba TC74HC4060AP technical specifications.
| Package/Case | PDIP |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Elements | 1 |
| Packaging | Bulk |
| Propagation Delay | 375ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC4060AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.