Toshiba TC74HC4066AFT(EL) technical specifications.
| -3db Bandwidth | 200MHz |
| Package/Case | TSSOP |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Circuits | 4 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC74HC4066AFT(EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.