Toshiba TC74HC4520AP technical specifications.
| Package/Case | PDIP |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 2 |
| Propagation Delay | 200ns |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC4520AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.