Toshiba TC74HC564AP(F) technical specifications.
| Package/Case | PDIP |
| Height | 3.5mm |
| Lead Free | Lead Free |
| Length | 25.1mm |
| Logic Function | D-Type |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Polarity | Inverting |
| Propagation Delay | 190ns |
| RoHS Compliant | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC564AP(F) to view detailed technical specifications.
No datasheet is available for this part.