The Toshiba TC74HC573AF(F) is an 8-bit non-inverting flip-flop with a package type of SOP and a surface mount configuration. It operates over a temperature range of -40°C to 85°C and can handle supply voltages between 2V and 6V. The device has a lead-free construction and measures 1.5mm in height, 5.3mm in width, and 12.8mm in length.
Toshiba TC74HC573AF(F) technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Polarity | Non-Inverting |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC573AF(F) to view detailed technical specifications.
No datasheet is available for this part.