
8-bit bus driver/transceiver featuring true, non-inverting outputs and 3-state capability. This CMOS logic IC operates with a positive edge clock trigger, supporting frequencies up to 59MHz. It offers a high level output current of 7.8mA and a low level output current of 7.8mA. Designed for through-hole mounting in a 20-pin DIP package, it functions across an operating temperature range of -40°C to 85°C with a supply voltage range of 2V to 6V.
Toshiba TC74HC574AP technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 59MHz |
| High Level Output Current | 7.8mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 240ns |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 19ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC574AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
