The Toshiba TC74HC574P is an industrial-grade bus driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 20-pin DIP-20 package and operates on a supply voltage of 4.5 to 6 volts. The IC has a propagation delay of 210 nanoseconds and a maximum frequency of 20 MHz. It is designed for use in industrial applications and is suitable for use in environments with high temperatures.
Toshiba TC74HC574P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4.5 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUS DRIVER |
| Family | HC/UH |
| Propagation Delay (tpd) | 210 |
| Number of Bits | 8 |
| Max I(ol) | 0.006 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 24000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC74HC574P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.