Toshiba TC74HC640AP(F) technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| Height | 3.5mm |
| High Level Output Current | -7.8mA |
| Length | 24.6mm |
| Logic Function | Transceiver |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 120ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC74HC640AP(F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.